Part Details for SMRF1512S-104M by Gowanda Electronics Corporation
Overview of SMRF1512S-104M by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SMRF1512S-104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF1512S-104MTR-ND
|
DigiKey | SHLD EPOXY-COATED CHIP INDUCTOR Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMRF1512S-104M
|
Avnet Americas | SHIELDED EPOXY-COATED CHIP INDUCTOR - Bulk (Alt: SMRF1512S-104M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$10.9428 / $34.0340 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.9200 / $39.4600 | Buy Now | |
DISTI #
SMRF1512S-104M
|
Avnet Americas | SHIELDED EPOXY-COATED CHIP INDUCTOR - Bulk (Alt: SMRF1512S-104M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$10.9428 / $34.0340 | Buy Now |
Part Details for SMRF1512S-104M
SMRF1512S-104M CAD Models
SMRF1512S-104M Part Data Attributes:
|
SMRF1512S-104M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF1512S-104M
Gowanda Electronics Corporation
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 1612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1512 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 22 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.56 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 0.047 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 20% |