Part Details for SMRF2007-271MLF by Gowanda Electronics Corporation
Overview of SMRF2007-271MLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Price & Stock for SMRF2007-271MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF2007-271MLFTR-ND
|
DigiKey | MOLDED VERT TOROIDAL INDUCTOR Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMRF2007-271MLF
|
Avnet Americas | MOLDED UNSHIELDED VERTICAL TOROIDAL INDUCTOR - Bulk (Alt: SMRF2007-271MLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.7980 / $19.8198 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.2200 / $25.1000 | Buy Now | |
DISTI #
SMRF2007-271MLF
|
Avnet Americas | MOLDED UNSHIELDED VERTICAL TOROIDAL INDUCTOR - Bulk (Alt: SMRF2007-271MLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.7980 / $19.8198 | Buy Now |
Part Details for SMRF2007-271MLF
SMRF2007-271MLF CAD Models
SMRF2007-271MLF Part Data Attributes:
|
SMRF2007-271MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF2007-271MLF
Gowanda Electronics Corporation
General Purpose Inductor, 2.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.088 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.44 A | |
Self Resonance Frequency | 86 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |