Part Details for SMRF2510-121K by Gowanda Electronics Corporation
Overview of SMRF2510-121K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMRF2510-121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF2510-121KTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9513 | Buy Now |
DISTI #
SMRF2510-121K
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF2510-121K) RoHS: Not Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$1.8216 / $8.5162 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $3.5800 | Buy Now | |
DISTI #
SMRF2510-121K
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF2510-121K) RoHS: Not Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$1.8216 / $8.5162 | Buy Now |
Part Details for SMRF2510-121K
SMRF2510-121K CAD Models
SMRF2510-121K Part Data Attributes:
|
SMRF2510-121K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF2510-121K
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2510 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 6.48 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.385 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |