Part Details for SMRF3013-104K by Gowanda Electronics Corporation
Overview of SMRF3013-104K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SMRF3013-104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF3013-104KTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7135 | Buy Now |
DISTI #
SMRF3013-104K
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF3013-104K) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$1.2672 / $4.5892 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8900 / $2.7500 | Buy Now |
Part Details for SMRF3013-104K
SMRF3013-104K CAD Models
SMRF3013-104K Part Data Attributes:
|
SMRF3013-104K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF3013-104K
Gowanda Electronics Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 3013
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3013 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 72 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.053 A | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.79 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |