Part Details for SMRF3013-122J by Gowanda Electronics Corporation
Overview of SMRF3013-122J by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L122J/C | Rochester Electronics LLC | Replacement for Texas Instruments part number SN54L122J. Buy from authorized manufacturer Rochester Electronics. | |
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54L122J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54L122J. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for SMRF3013-122J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF3013-122JTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8265 | Buy Now |
DISTI #
SMRF3013-122J
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF3013-122J) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk | 0 |
|
$2.5935 / $6.3145 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $7.3900 | Buy Now |
Part Details for SMRF3013-122J
SMRF3013-122J CAD Models
SMRF3013-122J Part Data Attributes
|
SMRF3013-122J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF3013-122J
Gowanda Electronics Corporation
General Purpose Inductor, 12uH, 5%, 1 Element, Powdered Iron-Core, SMD, 3013, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 3013 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.274 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |