There are no models available for this part yet.
Overview of SMRF3013S-122M by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-122MLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for SMRF3013S-122M by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMRF3013S-122M
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SMRF3013S-122M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9400 / $12.6000 | Buy Now |
CAD Models for SMRF3013S-122M by Gowanda Electronics Corporation
Part Data Attributes for SMRF3013S-122M by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Case/Size Code
|
3013
|
Construction
|
Rectangular
|
Core Material
|
POWDERED IRON
|
DC Resistance
|
2.8 Ω
|
Inductance-Nom (L)
|
12 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.68 mm
|
Package Length
|
8.26 mm
|
Package Style
|
SMT
|
Package Width
|
3.3 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
0.19 A
|
Self Resonance Frequency
|
35 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
Q IS MEASURED AT 2.5 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|