Part Details for SMRF3013S-123MLF by Gowanda Electronics Corporation
Overview of SMRF3013S-123MLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMRF3013S-123MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF3013S-123MLFTR-ND
|
DigiKey | MOLDED SHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6340 | Buy Now |
DISTI #
SMRF3013S-123MLF
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SMRF3013S-123MLF) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$3.0888 / $14.3990 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9400 / $12.6000 | Buy Now | |
DISTI #
SMRF3013S-123MLF
|
Avnet Americas | MOLDED SHIELDED INDUCTOR - Bulk (Alt: SMRF3013S-123MLF) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$3.0888 / $14.3990 | Buy Now |
Part Details for SMRF3013S-123MLF
SMRF3013S-123MLF CAD Models
SMRF3013S-123MLF Part Data Attributes:
|
SMRF3013S-123MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF3013S-123MLF
Gowanda Electronics Corporation
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 3013, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3013 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.8 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.132 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 0.79 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for SMRF3013S-123MLF
This table gives cross-reference parts and alternative options found for SMRF3013S-123MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMRF3013S-123MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMRF3013S-123M | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 3013, CHIP | Gowanda Electronics Corporation | SMRF3013S-123MLF vs SMRF3013S-123M |