SMRF5025-131K
Gowanda Electronics Corporation
Description: General Purpose Inductor, 1.3uH, 10%, 1 Element, Phenolic-Core, SMD, 5025, CHIP

Overview of SMRF5025-131K by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Price & Stock for SMRF5025-131K by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMRF5025-131K
Avnet Americas MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF5025-131K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 75 $3.5800
  • 150 $2.6800
  • 225 $2.5000
  • 300 $2.4500
$2.4500 / $3.5800 Buy Now

CAD Models for SMRF5025-131K by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMRF5025-131K by Gowanda Electronics Corporation

SMRF5025-131K
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
Case/Size Code
5025
Construction
Rectangular
Core Material
PHENOLIC
DC Resistance
0.45 Ω
Inductance-Nom (L)
1.3 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.84 mm
Package Length
12.95 mm
Package Style
SMT
Package Width
6.35 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
33
Rated Current-Max
0.904 A
Self Resonance Frequency
170 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 7.9 MHZ
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Want to compare parts?
  1. SMRF5025-131K
    Gowanda Electronics Corporation
    General Purpose Inductor, 1.3uH, 10%, 1 Element, Phenolic-Core, SMD, 5025, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMRF5025-131K by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMRF5025-131K by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of SMRF5025-131K would you like to use for your alert(s)?
  • Please alert me when SMRF5025-131K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMRF5025-131K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMRF5025-131K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMRF5025-131K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMRF5025-131K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMRF5025-131K by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: