Part Details for SMRF5025S-155K by Gowanda Electronics Corporation
Overview of SMRF5025S-155K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMRF5025S-155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF5025S-155KTR-ND
|
DigiKey | MOLDED SHIELDED INDUCTOR Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3683 | Buy Now |
DISTI #
SMRF5025S-155K
|
Avnet Americas | - Bulk (Alt: SMRF5025S-155K) Min Qty: 33 Package Multiple: 33 Container: Bulk | 0 |
|
$2.5212 / $11.7810 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.3000 / $10.4900 | Buy Now | |
DISTI #
SMRF5025S-155K
|
Avnet Americas | - Bulk (Alt: SMRF5025S-155K) Min Qty: 33 Package Multiple: 33 Container: Bulk | 0 |
|
$2.5212 / $11.7810 | Buy Now |
Part Details for SMRF5025S-155K
SMRF5025S-155K CAD Models
SMRF5025S-155K Part Data Attributes:
|
SMRF5025S-155K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF5025S-155K
Gowanda Electronics Corporation
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 157 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.008 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.079 MHz | |
Tolerance | 10% |