Part Details for SMS 504 T by knitter-switch
Overview of SMS 504 T by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS 504 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMS 504 T
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle/SwitchCycle 2.54mm SMD T/R (Alt: SMS 504 T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |