Part Details for SMS-040-P12-400 (ALTERNATE: R02681D008) by Bosch Rexroth
Overview of SMS-040-P12-400 (ALTERNATE: R02681D008) by Bosch Rexroth
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-040-P12-400 (ALTERNATE: R02681D008)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74765811
|
RS | Small Modules Screw Driven SMS, Sz: 40, Max. Trvl 400MM, BASA d0xp = 10 X 12MM | Bosch Rexroth Linear Motion Technology SMS-040-P12-400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,128.0000 | RFQ |