There are no models available for this part yet.
Overview of SMS-203-M-C by LeaderTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SMS-203-M-C by LeaderTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH0907
|
Newark | Emi Shielding, 26.77 X 26.77 X 2.01Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:26.77Mm, Width:26.77Mm, Depth:2.01Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-203-M-C RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2840 | Buy Now | |
DISTI #
1798-1182-ND
|
DigiKey | RF SHIELD 1.054" X 1.054" SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
684 In Stock |
|
$0.2152 / $0.6000 | Buy Now | |
DISTI #
861-SMS-203-M-C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding .008" MATTE--TWO PC SURFACE MOUNT SHIELD VENTED COVER--SMS-203-M-C RoHS: Compliant | 159 |
|
$0.2150 / $0.4900 | Buy Now |