There are no models available for this part yet.
Overview of SMS-2030MS by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS-2030MS by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM9783
|
Newark | Speaker .5W 30Ohm 91Db 760Hz Rohs Compliant: Yes |Pui Audio SMS-2030MS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.1800 | Buy Now | |
DISTI #
668-SMS-2030MSCT-ND
|
DigiKey | SPEAKR 30OHM 500MW TOP PORT 91DB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
761 In Stock |
|
$8.1125 / $13.2200 | Buy Now | |
DISTI #
SMS-2030MS
|
Avnet Americas | SPEAKER 0.5W 30OHM 111DB 760HZ - Tape and Reel (Alt: SMS-2030MS) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$8.2928 / $12.6020 | Buy Now | |
DISTI #
665-SMS-2030MS
|
Mouser Electronics | Speakers & Transducers SPEAKER .5W 30OHM 91DB 760HZ RoHS: Compliant | 394 |
|
$8.2300 / $13.6400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0600 / $22.0700 | Buy Now |
CAD Models for SMS-2030MS by PUI Audio
Part Data Attributes for SMS-2030MS by PUI Audio
SMS-2030MS
PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|
Want to compare parts?
-
SMS-2030MSPUI AudioVS
-