Part Details for SMS-204C by LeaderTech
Overview of SMS-204C by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-204C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0911
|
Newark | Emi Shielding, 32.55 X 32.55 X 2Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:32.55Mm, Width:32.55Mm, Depth:2Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-204C Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
1798-1184-ND
|
DigiKey | RF SHIELD 1.058" X 1.058" SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
309 In Stock |
|
$0.6080 / $0.9300 | Buy Now |
DISTI #
861-SMS-204C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS204F RoHS: Compliant | 1184 |
|
$0.2760 / $0.8100 | Buy Now |
DISTI #
70323287
|
RS | SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-204C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |