Part Details for SMS-207F by LeaderTech
Overview of SMS-207F by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
ISL28207FRTZ-T7 | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifier | |
ISL28207FRTZ-T13 | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifier |
Price & Stock for SMS-207F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0918
|
Newark | Emi Shielding, 44.37 X 44.37 X 9.75Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:44.37Mm, Width:44.37Mm, Depth:9.75Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-207F RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6800 | Buy Now |
DISTI #
1798-1191-1-ND
|
DigiKey | RF SHIELD 1.747" X 1.747" SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45 In Stock |
|
$2.1896 / $5.6700 | Buy Now |
DISTI #
861-SMS-207F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS207C RoHS: Compliant | 93 |
|
$2.1800 / $4.9300 | Buy Now |
DISTI #
70323294
|
RS | SMS, SURFACE MOUNT SHIELD FRAME, Cut Tape | Leader Tech / FerriShield SMS-207F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $3.3300 | RFQ |