Part Details for SMS2RDH1 by SOURIAU-SUNBANK
Overview of SMS2RDH1 by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS2RDH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3062
|
Newark | Socket With Hood, 2Way, Product Range:Sms Qikmate Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Socket Contacts, Svhc:No Svhc (15-Jan-2019), Colour:Black, Flammability Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS2RDH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1313 |
|
$6.1000 / $10.8200 | Buy Now |
DISTI #
95B8018
|
Newark | Plug & Socket Housing, 2 Position, Receptacle, Product Range:Souriau Qikmate Sms Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Socket Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS2RDH1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $9.4600 | Buy Now |
DISTI #
SOU1198-ND
|
DigiKey | CONN RCPT HSG 2POS 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: - |
299 In Stock |
|
$3.2179 / $5.9600 | Buy Now |
DISTI #
649-SMS2RDH1
|
Mouser Electronics | Headers & Wire Housings 2P Panel Mnt Recept Strain Relief Hood RoHS: Not Compliant | 175 |
|
$3.2100 / $5.9400 | Buy Now |
DISTI #
72337257
|
RS | Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS2RDH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$5.0600 / $6.0200 | Buy Now |
DISTI #
SMS2RDH1
|
TTI | Headers & Wire Housings 2P Panel Mnt Recept Strain Relief Hood RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.1500 / $4.5800 | Buy Now |
DISTI #
SOISMS2RDH1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGSMS2RDH1
|
Interstate Connecting Components | L8232 | 0 |
|
Buy Now |
Part Details for SMS2RDH1
SMS2RDH1 CAD Models
SMS2RDH1 Part Data Attributes
|
SMS2RDH1
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS2RDH1
SOURIAU-SUNBANK
Rack and Panel Connector, 2 Contact(s), Female, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED; IP40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6.6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |