Part Details for SMS3.3.TCT by SEMT
Overview of SMS3.3.TCT by SEMT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-39N | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD | |
1812SMS-39NGLB | Coilcraft Inc | General Purpose Inductor, 0.039uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-33NJLB | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |