Part Details for SMS3PIP67 by SOURIAU-SUNBANK
Overview of SMS3PIP67 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS3PIP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1933
|
Newark | Connector |Souriau-Sunbank/eaton SMS3PIP67 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 / $16.1900 | Buy Now |
DISTI #
649-SMS3PIP67
|
Mouser Electronics | Headers & Wire Housings SMS FLAME RETARDANT RoHS: Compliant | 0 |
|
$11.9500 / $14.6700 | Order Now |
DISTI #
72337276
|
RS | Right angle pin header boardmount with male contacts | Souriau-Sunbank by Eaton SMS3PIP67 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2500 / $12.6700 | RFQ |
DISTI #
SMS3PIP67
|
TTI | Headers & Wire Housings SMS FLAME RETARDANT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$11.7200 / $13.3500 | Buy Now |
DISTI #
SOGSMS3PIP67
|
Interstate Connecting Components | J03411 | 0 |
|
Buy Now | |
DISTI #
SOISMS3PIP67
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS3PIP67
SMS3PIP67 CAD Models
SMS3PIP67 Part Data Attributes
|
SMS3PIP67
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS3PIP67
SOURIAU-SUNBANK
Combination Line Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED; IP67 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |