Part Details for SMS3PIP67K02 by SOURIAU-SUNBANK
Overview of SMS3PIP67K02 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS3PIP67K02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9841
|
Newark | Sms3Pip67K02 |Souriau-Sunbank/eaton SMS3PIP67K02 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2400 / $35.2100 | Buy Now |
DISTI #
649-SMS3PIP67K02
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$22.2400 / $23.5400 | Order Now |
DISTI #
SOISMS3PIP67K02
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS3PIP67K02
SMS3PIP67K02 CAD Models
SMS3PIP67K02 Part Data Attributes
|
SMS3PIP67K02
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS3PIP67K02
SOURIAU-SUNBANK
Combination Line Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | POALRIZED; IP67 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |