There are no models available for this part yet.
Overview of SMS6RIP67 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS6RIP67 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X1936
|
Newark | Connector |Souriau-Sunbank/eaton SMS6RIP67 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1500 / $18.0200 | Buy Now | |
DISTI #
649-SMS6RIP67
|
Mouser Electronics | Headers & Wire Housings 6P Receptacle for Pin Contacts, Sealed RoHS: Compliant | 600 |
|
$10.9500 / $16.7900 | Buy Now | |
DISTI #
SOISMS6RIP67
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
SOGSMS6RIP67
|
Interstate Connecting Components | J03411 | 0 |
|
Buy Now |
CAD Models for SMS6RIP67 by SOURIAU-SUNBANK
Part Data Attributes for SMS6RIP67 by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POALRIZED; IP67
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
15 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|