Part Details for SMSD-05-24-F-03.01-D-K-KUS by Samtec Inc
Overview of SMSD-05-24-F-03.01-D-K-KUS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-05-24-F-03.01-D-K-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD-05-24-F-03.01
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-05-24-F-03.01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5300 / $10.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5300 / $10.6200 | Buy Now |
Part Details for SMSD-05-24-F-03.01-D-K-KUS
SMSD-05-24-F-03.01-D-K-KUS CAD Models
SMSD-05-24-F-03.01-D-K-KUS Part Data Attributes
|
SMSD-05-24-F-03.01-D-K-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-05-24-F-03.01-D-K-KUS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 0.05 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |