Part Details for SMSD-05-26-L-31.50-D-K-KDX by Samtec Inc
Overview of SMSD-05-26-L-31.50-D-K-KDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSD-05-26-L-31.50-D-K-KDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD-05-26-L-31.50
|
Avnet Americas | .100" Mini Mate Universal Double Row Discret - Bulk (Alt: SMSD-05-26-L-31.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0000 / $11.0400 | Buy Now |
DISTI #
200-SD0526L3150DKKDX
|
Mouser Electronics | Samtec .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$6.7100 / $11.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $13.9900 | Buy Now |
DISTI #
000000000007200610
|
Sager | .100 MINI MATE� UNIVERSAL DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$7.5700 / $11.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0600 / $13.9900 | Buy Now |
DISTI #
6537f6a7eebddd960f100f47
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$5.8440 / $11.0360 | Buy Now |