Part Details for SMSD-08-24-F-05.90-D-K-KUS by Samtec Inc
Overview of SMSD-08-24-F-05.90-D-K-KUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-08-24-F-05.90-D-K-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-08-24-F-05.90-D-K-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4300 | Buy Now |
DISTI #
SMSD-08-24-F-05.90
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.15m 16 Position Discrete Wire Housing to 16 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SMSD-08-24-F-05.90) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2200 / $12.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.7400 / $12.7300 | Buy Now | |
DISTI #
SMSD-08-24-F-05.90
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.15m 16 Position Discrete Wire Housing to 16 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SMSD-08-24-F-05.90) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2200 / $12.7300 | Buy Now |
DISTI #
000000000006173740
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.7300 / $12.7300 | Buy Now |
|
Master Electronics | 0 |
|
$6.7400 / $12.7300 | Buy Now | |
DISTI #
5e6badf6fde2359b1f8444c6
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$6.7400 / $12.7300 | Buy Now |
Part Details for SMSD-08-24-F-05.90-D-K-KUS
SMSD-08-24-F-05.90-D-K-KUS CAD Models
SMSD-08-24-F-05.90-D-K-KUS Part Data Attributes:
|
SMSD-08-24-F-05.90-D-K-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-08-24-F-05.90-D-K-KUS
Samtec Inc
Cable Assembly, 16 Conductor(s), 24AWG, 375V, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION KEY | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.149 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |