Part Details for SMSD-08-24C-L-26.00-D-K-KDS by Samtec Inc
Overview of SMSD-08-24C-L-26.00-D-K-KDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-08-24C-L-26.00-D-K-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-08-24C-L-26.00-D-K-KDS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6700 | Buy Now |
DISTI #
SMSD-08-24C-L-26.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.66m 16 Position Discrete Wire Housing to 16 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: SMSD-08-24C-L-26.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8300 / $18.0800 | Buy Now |
DISTI #
SMSD-08-24C-L-26.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.66m 16 Position Discrete Wire Housing to 16 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: SMSD-08-24C-L-26.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8300 / $18.0800 | Buy Now |
DISTI #
000000000006312150
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.0900 / $18.0800 | Buy Now |
DISTI #
60d62ae43f7a2d0333abfa6b
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$10.1000 / $18.0800 | Buy Now |
Part Details for SMSD-08-24C-L-26.00-D-K-KDS
SMSD-08-24C-L-26.00-D-K-KDS CAD Models
SMSD-08-24C-L-26.00-D-K-KDS Part Data Attributes:
|
SMSD-08-24C-L-26.00-D-K-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-08-24C-L-26.00-D-K-KDS
Samtec Inc
Cable Assembly, 16 Conductor(s), 24AWG, 406V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.66 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 406 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |