Part Details for SMSD-10-24C-L-10.00-D-K-KDS by Samtec Inc
Overview of SMSD-10-24C-L-10.00-D-K-KDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-10-24C-L-10.00-D-K-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-10-24C-L-10.00-D-K-KDS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3600 | Buy Now |
DISTI #
SMSD-10-24C-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-10-24C-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2800 / $19.9700 | Buy Now |
DISTI #
SMSD-10-24C-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-10-24C-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2800 / $19.9700 | Buy Now |
DISTI #
5cd91c84cd7c1c4c38750917
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$11.1600 / $19.9700 | Buy Now |
Part Details for SMSD-10-24C-L-10.00-D-K-KDS
SMSD-10-24C-L-10.00-D-K-KDS CAD Models
SMSD-10-24C-L-10.00-D-K-KDS Part Data Attributes:
|
SMSD-10-24C-L-10.00-D-K-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-10-24C-L-10.00-D-K-KDS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 0.23 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |