Part Details for SMSD-10-26-F-14.00-D-K-KUX by Samtec Inc
Overview of SMSD-10-26-F-14.00-D-K-KUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSD-10-26-F-14.00-D-K-KUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-10-26-F-14.00-D-K-KUX-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1500 | Buy Now |
DISTI #
SMSD-10-26-F-14.00
|
Avnet Americas | Cable Assembly Discrete Wire 26AWG 0.36m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SMSD-10-26-F-14.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5900 / $15.1500 | Buy Now |
DISTI #
200-SD1026F1400DKKUX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$9.7200 / $15.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3700 / $20.2600 | Buy Now |
DISTI #
000000000006173765
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$10.9700 / $15.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3700 / $20.2600 | Buy Now |
DISTI #
5cd91c84cd7c1c4c3875095d
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$8.4680 / $15.1490 | Buy Now |
Part Details for SMSD-10-26-F-14.00-D-K-KUX
SMSD-10-26-F-14.00-D-K-KUX CAD Models
SMSD-10-26-F-14.00-D-K-KUX Part Data Attributes
|
SMSD-10-26-F-14.00-D-K-KUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-10-26-F-14.00-D-K-KUX
Samtec Inc
Cable Assembly, 20 Conductor(s), 26AWG, 375V, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION KEY | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.355 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |