Part Details for SMSD-12-24-L-12.00-D-KDX by Samtec Inc
Overview of SMSD-12-24-L-12.00-D-KDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-12-24-L-12.00-D-KDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD-12-24-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-12-24-L-12.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMSD-12-24-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-12-24-L-12.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMSD-12-24-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-12-24-L-12.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005925805
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for SMSD-12-24-L-12.00-D-KDX
SMSD-12-24-L-12.00-D-KDX CAD Models
SMSD-12-24-L-12.00-D-KDX Part Data Attributes
|
SMSD-12-24-L-12.00-D-KDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-12-24-L-12.00-D-KDX
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 0.28 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |