Part Details for SMSD-12-24-L-16.00-D-K-KDX by Samtec Inc
Overview of SMSD-12-24-L-16.00-D-K-KDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-12-24-L-16.00-D-K-KDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-12-24-L-16.00-D-K-KDX-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8300 | Buy Now |
DISTI #
SMSD-12-24-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-12-24-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $20.3000 | Buy Now |
DISTI #
200-SD1224L1600DKKDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.0200 / $20.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3500 / $20.3000 | Buy Now |
DISTI #
SMSD-12-24-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-12-24-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $20.3000 | Buy Now |
DISTI #
SMSD-12-24-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 24AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-12-24-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $20.3000 | Buy Now |
DISTI #
000000000005925808
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$14.6900 / $20.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3500 / $20.3000 | Buy Now |
DISTI #
5cd91beacd7c1c4c3874596b
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$11.3500 / $20.3000 | Buy Now |
Part Details for SMSD-12-24-L-16.00-D-K-KDX
SMSD-12-24-L-16.00-D-K-KDX CAD Models
SMSD-12-24-L-16.00-D-K-KDX Part Data Attributes
|
SMSD-12-24-L-16.00-D-K-KDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-12-24-L-16.00-D-K-KDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.406 mm | |
Number of Conductors | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |