Part Details for SMSD-17-26-F-10.00-D-KUS by Samtec Inc
Overview of SMSD-17-26-F-10.00-D-KUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-17-26-F-10.00-D-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD-17-26-F-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 26AWG 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-17-26-F-10.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMSD-17-26-F-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 26AWG 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-17-26-F-10.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMSD-17-26-F-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 26AWG 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-17-26-F-10.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005925927
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for SMSD-17-26-F-10.00-D-KUS
SMSD-17-26-F-10.00-D-KUS CAD Models
SMSD-17-26-F-10.00-D-KUS Part Data Attributes
|
SMSD-17-26-F-10.00-D-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-17-26-F-10.00-D-KUS
Samtec Inc
Cable Assembly, 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 0.23 mm | |
Shielding | NO | |
Wire Gauge | 26 AWG |