Part Details for SMSD-20-26-L-05.50-D-KUS by Samtec Inc
Overview of SMSD-20-26-L-05.50-D-KUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-20-26-L-05.50-D-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-20-26-L-05.50-D-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1200 | Buy Now |
DISTI #
SMSD-20-26-L-05.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.14m 26AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-20-26-L-05.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2400 / $30.3700 | Buy Now |
DISTI #
200-MSD2026L0550DKUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.9900 / $30.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9800 / $30.3700 | Buy Now |
DISTI #
SMSD-20-26-L-05.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.14m 26AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSD-20-26-L-05.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2400 / $30.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9800 / $30.3700 | Buy Now |
DISTI #
5cd91cbbcd7c1c4c3875464a
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$16.9800 / $30.3700 | Buy Now |
Part Details for SMSD-20-26-L-05.50-D-KUS
SMSD-20-26-L-05.50-D-KUS CAD Models
SMSD-20-26-L-05.50-D-KUS Part Data Attributes:
|
SMSD-20-26-L-05.50-D-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-20-26-L-05.50-D-KUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.14 mm | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |