Part Details for SMSD-602RT1G by onsemi
Overview of SMSD-602RT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-602RT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSD602-RT1G
|
Avnet Americas | Trans GP BJT NPN 50V 0.5A 3-Pin SC-59 T/R - Tape and Reel (Alt: SMSD602-RT1G) RoHS: Compliant Min Qty: 7205 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 654000 Partner Stock |
|
$0.0430 / $0.0514 | Buy Now |
DISTI #
SMSD602-RT1G
|
Avnet Americas | Trans GP BJT NPN 50V 0.5A 3-Pin SC-59 T/R - Tape and Reel (Alt: SMSD602-RT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 / $0.0514 | Buy Now |
Part Details for SMSD-602RT1G
SMSD-602RT1G CAD Models
SMSD-602RT1G Part Data Attributes
|
SMSD-602RT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMSD-602RT1G
onsemi
TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 120 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |