There are no models available for this part yet.
Overview of SMSD1306-331MT by SXN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMSD1306-331MT by SXN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330uH 20% 1.9A SMD Power Inductors ROHS | 7 |
|
$0.1412 / $0.2676 | Buy Now |
CAD Models for SMSD1306-331MT by SXN
Part Data Attributes for SMSD1306-331MT by SXN
SMSD1306-331MT
SXN
|
|
---|---|
Samacsys Manufacturer
|
SXN
|
Want to compare parts?
-
SMSD1306-331MTSXNVS
-