Part Details for SMSS-02-24C-L-04.00-D-KUS by Samtec Inc
Overview of SMSS-02-24C-L-04.00-D-KUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSS-02-24C-L-04.00-D-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-02-24C-L-04.00-D-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8900 | Buy Now |
DISTI #
SMSS-02-24C-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 24AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-02-24C-L-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $3.8900 | Buy Now |
DISTI #
200-SMSS0224CL04DKUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1000 / $3.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $5.2400 | Buy Now |
DISTI #
000000000005926039
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.4300 / $3.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $5.2400 | Buy Now |
DISTI #
5cd91bd5cd7c1c4c38744032
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$1.7600 / $3.8900 | Buy Now |
Part Details for SMSS-02-24C-L-04.00-D-KUS
SMSS-02-24C-L-04.00-D-KUS CAD Models
SMSS-02-24C-L-04.00-D-KUS Part Data Attributes
|
SMSS-02-24C-L-04.00-D-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-02-24C-L-04.00-D-KUS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 0.08 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |