Part Details for SMSS-06-24C-L-12.00-D-KDS by Samtec Inc
Overview of SMSS-06-24C-L-12.00-D-KDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMSS-06-24C-L-12.00-D-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-06-24C-L-12.00-D-KDS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5800 | Buy Now |
DISTI #
SMSS-06-24C-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.3m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SMSS-06-24C-L-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $8.4800 | Buy Now |
DISTI #
200-SMSS0624CL12DKDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8100 / $8.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.0300 / $8.4800 | Buy Now | |
DISTI #
SMSS-06-24C-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.3m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SMSS-06-24C-L-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $8.4800 | Buy Now |
|
Master Electronics | 0 |
|
$4.0300 / $8.4800 | Buy Now | |
DISTI #
5cd91c7fcd7c1c4c387503dd
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$4.0300 / $8.4800 | Buy Now |
Part Details for SMSS-06-24C-L-12.00-D-KDS
SMSS-06-24C-L-12.00-D-KDS CAD Models
SMSS-06-24C-L-12.00-D-KDS Part Data Attributes:
|
SMSS-06-24C-L-12.00-D-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-06-24C-L-12.00-D-KDS
Samtec Inc
Cable Assembly, 6 Conductor(s), 24AWG, 375V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.28 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |