Part Details for SMSS-10-24-F-03.00-D-KUS by Samtec Inc
Overview of SMSS-10-24-F-03.00-D-KUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMSS-10-24-F-03.00-D-KUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-10-24-F-03.00-D-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2400 | Buy Now |
DISTI #
SMSS-10-24-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-10-24-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $8.9000 | Buy Now |
DISTI #
200-MSS1024F0300DKUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0500 / $8.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $8.9000 | Buy Now |
DISTI #
SMSS-10-24-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-10-24-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $8.9000 | Buy Now |
DISTI #
000000000004055960
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.8600 / $8.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2300 / $8.9000 | Buy Now |
DISTI #
5cd91c9ecd7c1c4c3875269d
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Layer | 0 |
|
$4.2300 / $8.9000 | Buy Now |
Part Details for SMSS-10-24-F-03.00-D-KUS
SMSS-10-24-F-03.00-D-KUS CAD Models
SMSS-10-24-F-03.00-D-KUS Part Data Attributes:
|
SMSS-10-24-F-03.00-D-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-10-24-F-03.00-D-KUS
Samtec Inc
Cable Assembly, 10 Conductor(s), 24AWG, 375V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.076 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |