There are no models available for this part yet.
Overview of SMSS-10-24C-F-40.00-D-KDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSS-10-24C-F-40.00-D-KDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SMSS-10-24C-F-40.00-D-KDS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9200 | Buy Now | |
DISTI #
SMSS-10-24C-F-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-10-24C-F-40.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1100 / $12.9200 | Buy Now | |
DISTI #
200-SS1024CF4000DKDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$7.3300 / $12.9200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7100 / $16.3900 | Buy Now | ||
DISTI #
000000000004055963
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.5200 / $12.9200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.7100 / $16.3900 | Buy Now | ||
DISTI #
5cd91c9dcd7c1c4c3875254d
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$6.1500 / $12.9200 | Buy Now |
CAD Models for SMSS-10-24C-F-40.00-D-KDS by Samtec Inc
Part Data Attributes for SMSS-10-24C-F-40.00-D-KDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
PBT
|
Length
|
0.99 mm
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|