Part Details for SMSS-10-24C-F-40.00-S by Samtec Inc
Overview of SMSS-10-24C-F-40.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMSS-10-24C-F-40.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-10-24C-F-40.00-S-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4000 | Buy Now |
DISTI #
SMSS-10-24C-F-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.02m 10 Position Discrete Wire Housing Receptacle - Bulk (Alt: SMSS-10-24C-F-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 / $8.4000 | Buy Now |
DISTI #
200-SMSS1024CF40.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$4.0000 / $8.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $10.6500 | Buy Now |
DISTI #
000000000006173866
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.5400 / $8.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0900 / $10.6500 | Buy Now |
DISTI #
5cd91c9bcd7c1c4c387523ae
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$4.0000 / $8.4000 | Buy Now |
Part Details for SMSS-10-24C-F-40.00-S
SMSS-10-24C-F-40.00-S CAD Models
SMSS-10-24C-F-40.00-S Part Data Attributes
|
SMSS-10-24C-F-40.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-10-24C-F-40.00-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |