Part Details for SMSS-10-26-L-03.00-D-KDS by Samtec Inc
Overview of SMSS-10-26-L-03.00-D-KDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMSS-10-26-L-03.00-D-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSS-10-26-L-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 26AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-10-26-L-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4700 / $12.3800 | Buy Now |
DISTI #
SMSS-10-26-L-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 26AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-10-26-L-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4700 / $12.3800 | Buy Now |
Part Details for SMSS-10-26-L-03.00-D-KDS
SMSS-10-26-L-03.00-D-KDS CAD Models
SMSS-10-26-L-03.00-D-KDS Part Data Attributes:
|
SMSS-10-26-L-03.00-D-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-10-26-L-03.00-D-KDS
Samtec Inc
Cable Assembly, 10 Conductor(s), 26AWG, 375V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.076 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |