Part Details for SMSS-15-24-L-06.00-D-K-KDS by Samtec Inc
Overview of SMSS-15-24-L-06.00-D-K-KDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSS-15-24-L-06.00-D-K-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSS-15-24-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 15 POS Discrete Wire Housing to 15 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-15-24-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2300 / $13.7600 | Buy Now |
DISTI #
200-SS1524L0600DKKDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$6.9100 / $13.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7900 / $18.4100 | Buy Now |
DISTI #
000000000004008895
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.5700 / $13.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7900 / $18.4100 | Buy Now |
DISTI #
5cd91bdacd7c1c4c38744677
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$6.9100 / $13.7570 | Buy Now |
Part Details for SMSS-15-24-L-06.00-D-K-KDS
SMSS-15-24-L-06.00-D-K-KDS CAD Models
SMSS-15-24-L-06.00-D-K-KDS Part Data Attributes
|
SMSS-15-24-L-06.00-D-K-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-15-24-L-06.00-D-K-KDS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 0.13 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |