Part Details for SMSS-19-24C-L-06.00-D-KDS by Samtec Inc
Overview of SMSS-19-24C-L-06.00-D-KDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSS-19-24C-L-06.00-D-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSS-19-24C-L-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 19 POS Discrete Wire Housing to 19 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-19-24C-L-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3500 / $46.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3500 / $46.7800 | Buy Now |
Part Details for SMSS-19-24C-L-06.00-D-KDS
SMSS-19-24C-L-06.00-D-KDS CAD Models
SMSS-19-24C-L-06.00-D-KDS Part Data Attributes
|
SMSS-19-24C-L-06.00-D-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-19-24C-L-06.00-D-KDS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PBT | |
Length | 0.13 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |