Part Details for SMSS-20-26-L-18.00-D-KDS by Samtec Inc
Overview of SMSS-20-26-L-18.00-D-KDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMSS-20-26-L-18.00-D-KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSS-20-26-L-18.00-D-KDS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4600 | Buy Now |
DISTI #
SMSS-20-26-L-18.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 26AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SMSS-20-26-L-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4700 / $19.4600 | Buy Now |
DISTI #
200-MSS2026L1800DKDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.6500 / $19.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4300 / $26.0400 | Buy Now |
DISTI #
000000000004008921
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.5300 / $19.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4300 / $26.0400 | Buy Now |
DISTI #
5cd91c83cd7c1c4c387507b9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$9.7700 / $19.4600 | Buy Now |
Part Details for SMSS-20-26-L-18.00-D-KDS
SMSS-20-26-L-18.00-D-KDS CAD Models
SMSS-20-26-L-18.00-D-KDS Part Data Attributes
|
SMSS-20-26-L-18.00-D-KDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-20-26-L-18.00-D-KDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 375 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |