There are no models available for this part yet.
Overview of SMSTB 2 5/10-ST by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMSTB 2 5/10-ST by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$9.5400 / $11.9000 | Buy Now | ||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$9.5400 / $11.9000 | Buy Now |