Part Details for SMSTB 2 5/11-ST-5 08 by Phoenix Contact
Overview of SMSTB 2 5/11-ST-5 08 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSTB 2 5/11-ST-5 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.2100 / $15.1100 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.2100 / $15.1100 | Buy Now |