Part Details for SMSTB25/16-STF by Phoenix Contact
Overview of SMSTB25/16-STF by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSTB25/16-STF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1971015
|
TTI | Pluggable Terminal Blocks 16 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$17.1800 / $20.5400 | Buy Now |