-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9784
|
Newark | Transducer, Buzzer, 72Dba, 4Khz, Smd Rohs Compliant: Yes |Pui Audio SMT-0340-T-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7900 | Buy Now |
DISTI #
668-SMT-0340-T-RCT-ND
|
DigiKey | BUZZER MAGNETIC 3V 3.2X3.2MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2814 In Stock |
|
$1.7988 / $3.1000 | Buy Now |
DISTI #
SMT-0340-T-R
|
Avnet Americas | SURFACE MOUNT TRANSDUCER 3 V0-P - Tape and Reel (Alt: SMT-0340-T-R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.6472 / $2.6602 | Buy Now |
DISTI #
665-SMT-0340-T-R
|
Mouser Electronics | Speakers & Transducers SMT Micro 3mmX3mm Transdcr,500Hz-10kHz RoHS: Compliant | 1851 |
|
$1.7500 / $3.0400 | Buy Now |
|
Onlinecomponents.com | Micro Transducer - 3x3mm SMD - 0.5 to 10kHz - 3V Input | 0 |
|
$1.4900 / $2.6100 | Buy Now |
DISTI #
SMT-0340-T-R
|
TME | Sound transducer: electromagnetic, without built-in generator Min Qty: 3000 | 0 |
|
$2.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy