Part Details for SMT-0440-S-R by PUI Audio
Overview of SMT-0440-S-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-0440-S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9785
|
Newark | Transducer, Buzzer, 70Dba, 4Khz, Smd Rohs Compliant: Yes |Pui Audio SMT-0440-S-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1100 | Buy Now |
DISTI #
668-1488-1-ND
|
DigiKey | BUZZER MAGNETIC 3V 4X4MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5220 In Stock |
|
$1.7602 / $3.0400 | Buy Now |
DISTI #
SMT-0440-S-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3Vpk 90mA Solder Pad 2Vpk 3500Hz to 4500Hz Surface Mount - Tape and Reel (Alt: SMT-0440-S-R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$1.8460 / $2.9709 | Buy Now |
DISTI #
665-SMT-0440-S-R
|
Mouser Electronics | Speakers & Transducers EM 70dB 4000Hz 3 v6k Side Fire RoHS: Compliant | 3091 |
|
$1.8600 / $3.0400 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3 VP-P 90 MA RoHS: Compliant | 0 |
|
$1.7400 / $2.0900 | Buy Now |
DISTI #
000000000006238916
|
Sager | Speakers & Transducers EM 70dB 4000Hz 3 v6k Side Fire | 3000 |
|
Buy Now | |
DISTI #
SMT-0440-S-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 3Vpk 90mA Solder Pad 2Vpk 3500Hz to 4500Hz Surface Mount (Alt: SMT-0440-S-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |