There are no models available for this part yet.
Overview of SMT-0927-S-4-R by PROJECTS-UNLIMITED
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SMT-0927-S-4-R by PROJECTS-UNLIMITED
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 570 |
|
$1.3776 / $3.3600 | Buy Now | ||
Quest Components | BUZZER MAGNETIC 3.6V 9.0MM SMD | 456 |
|
$1.9500 / $4.5000 | Buy Now |