Part Details for SMT-0927-S-8-R by PUI Audio
Overview of SMT-0927-S-8-R by PUI Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-0927-S-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1478-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
834 In Stock |
|
$1.5231 / $2.6700 | Buy Now |
DISTI #
SMT-0927-S-8-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 2.5Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-0927-S-8-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4058 / $2.2524 | Buy Now |
DISTI #
665-SMT0927S8R
|
Mouser Electronics | Speakers & Transducers EM 3.6Vp 2700Hz 87dB Side Fire RoHS: Compliant | 316 |
|
$1.5200 / $2.6600 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3.6VP-P | 0 |
|
$1.2500 / $2.2100 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
DISTI #
SMT-0927-S-8-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 2.5Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-0927-S-8-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4058 / $2.2524 | Buy Now |
DISTI #
SMT-0927-S-8-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 2.5Vp-p 2200Hz to 3200Hz Surface Mount - Tape and Reel (Alt: SMT-0927-S-8-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4058 / $2.2524 | Buy Now |
DISTI #
000000000006238953
|
Sager | Speakers & Transducers EM 3.6Vp 2700Hz 87dB Side Fire Min Qty: 1000 | 0 |
|
$1.6100 / $1.7600 | Buy Now |
DISTI #
SMT-0927-S-8-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 2.5Vp-p 2200Hz to 3200Hz Surface Mount (Alt: SMT-0927-S-8-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMT-0927-S-8-R
SMT-0927-S-8-R CAD Models
SMT-0927-S-8-R Part Data Attributes
|
SMT-0927-S-8-R
PUI Audio
Buy Now
|
Compare Parts:
SMT-0927-S-8-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |