Part Details for SMT-0927-S-HT-R by PUI Audio
Overview of SMT-0927-S-HT-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT-0927-S-HT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-SMT-0927-S-HT-RCT-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5515 In Stock |
|
$0.7376 / $1.3700 | Buy Now |
DISTI #
SMT-0927-S-HT-R
|
Avnet Americas | SURFACE MOUNT TRANSDUCER 3.6 V0-P - Tape and Reel (Alt: SMT-0927-S-HT-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6958 / $1.1262 | Buy Now |
DISTI #
665-SMT0927SHTR
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 3.6V0-P 95DB 2700HZ RoHS: Compliant | 0 |
|
$0.7250 / $1.3500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7100 / $0.8300 | Buy Now | |
DISTI #
SMT-0927-S-HT-R
|
Avnet Americas | SURFACE MOUNT TRANSDUCER 3.6 V0-P - Tape and Reel (Alt: SMT-0927-S-HT-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6958 / $1.1262 | Buy Now |
DISTI #
000000000006238954
|
Sager | Speakers & Transducers SURFACE MOUNT TRANSDUCER 3.6 V0-P Min Qty: 1000 | 0 |
|
$0.8056 / $0.9355 | Buy Now |
DISTI #
SMT-0927-S-HT-R
|
Avnet Abacus | SURFACE MOUNT TRANSDUCER 3.6 V0-P (Alt: SMT-0927-S-HT-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |