Part Details for SMT-1127-S-R by PUI Audio
Overview of SMT-1127-S-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for SMT-1127-S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9803
|
Newark | Transducer, Buzzer, 80Dba, 2.731Khz Rohs Compliant: Yes |Pui Audio SMT-1127-S-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.3900 | Buy Now |
DISTI #
668-1480-1-ND
|
DigiKey | BUZZER MAGNETIC 3.6V 9MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
482 In Stock |
|
$1.0300 / $1.8500 | Buy Now |
DISTI #
SMT-1127-S-R
|
Avnet Americas | Audio Indicator Transducer Electromagnetic 3.6Vpk 100mA Solder Pad 2.5Vpk 2231Hz to 3231Hz Surface Mount - Tape and Reel (Alt: SMT-1127-S-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 4 Days Container: Reel | 1000 |
|
$0.9514 / $1.5340 | Buy Now |
DISTI #
665-SMT1127SR
|
Mouser Electronics | Speakers & Transducers EM 3.6Vp 2730Hz 80dB Side Fire RoHS: Compliant | 3031 |
|
$1.0100 / $1.8500 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT TRANSDUCER 3.6 V 16 OHM RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$0.9310 / $1.1450 | Buy Now |
DISTI #
69147800
|
Verical | Audio Indicators and Alerts Transducer (Electro-Mech) Min Qty: 1000 Package Multiple: 1000 Date Code: 2315 | Americas - 1000 |
|
$1.2285 / $1.4950 | Buy Now |
DISTI #
000000000006238965
|
Sager | Speakers & Transducers EM 3.6Vp 2730Hz 80dB Side Fire Min Qty: 1 | 1000 |
|
$1.1000 / $1.6400 | Buy Now |
DISTI #
SMT-1127-S-R
|
Avnet Abacus | Audio Indicator Transducer Electromagnetic 3.6Vpk 100mA Solder Pad 2.5Vpk 2231Hz to 3231Hz Surface Mount (Alt: SMT-1127-S-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT TRANSDUCER 3.6 V 16 OHM RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$0.9310 / $1.1450 | Buy Now |